What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0121-300F

LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk
$ 0.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0121-300F.

Upverter

Datasheet16 pages13 years ago
Technical Drawing2 pages6 years ago

IHS

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-85.78%

CAD Models

Download Dialight 553-0121-300F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.841
$ 1.02
Stock
20,496
4,535
Authorized Distributors
6
6
Illumination Color
Green, Red
Green, Red
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
2
Luminous Intensity
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2 V
Forward Current
10 mA
10 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0403F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Dialight551-0404F
LED Uni-Color Hi-Eff. Red 650nm 4-Pin Bulk
Dialight553-0110F
553 Round with Domed Top 1 Diffused Tinted LED Circuit Board Indicator 3V 10mA 10mcd 45°
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
Red/Green 0606 1.6 x 1.5 mm 120° Water Clear 10 mcd 2/2.2 V Ultra Thin SMT LED
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2.1V/2.2V 4-Pin T/R

Descriptions

Descriptions of Dialight 553-0121-300F provided by its distributors.

LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk
Dual Color LED Array, Red/green, Diffused, T-1, 3mm
LED Circuit Board Indicators Red/Green Diffused 635/565nm, 10mA
3Mm Bi-Level Rohs Compliant: Yes |Dialight 553-0121-300F
565nm£¬650nm 45¡ã 3V circular£¬with dome spread£¬Colored red£¬green Through hole mounting 3mm*3mm*3mm
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530121300F