Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 552-0744F

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0744F.

JRH Electronics

Datasheet11 pages24 years ago

Master Electronics

Inventory History

3 month trend:
+3.69%

Alternate Parts

Price @ 1000
$ 1.411
$ 1.34
Stock
8,251
6,245
Authorized Distributors
6
6
Illumination Color
Green, Yellow
-
Lens Color
Green
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
8.7 mcd
8.7 mcd
Lens Style
Colorless, Diffused
Colorless, Diffused
Forward Voltage
2.1 V
-
Forward Current
20 mA
20 mA
Test Current
20 mA
-
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

INDICATOR, LED PCB SURFACE BULB 2 MM GREEN ROUND SINGLE RIGHT ANGLE 11MCD
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R
KingbrightWP710A10PGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
Dialight553-0112F
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk

Descriptions

Descriptions of Dialight 552-0744F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dual Color LED Array, Yellow/green, T-1 3/4, 5mm
565nm,585nm 50° 2.8V circular,with dome spread green,yellow Through hole mounting 5mm*5mm*5mm
Yellow/Green Ø5 mm 50° 8.7 mcd 2.1 V Bi-Level Circuit Board Indicator
INDICATOR LED PCB 2-LED YELL/GREEN 8.7MCD
LED CBI 5MM BI-LVL GRN/YELLOW RA
LED 2HI 5MM YEL/GRN BICLR PC MNT
INDICATOR LED PCB 2-LED YELL/GRN 8.7MCD; LED Color:Yellow, Green; Height:12.52mm; Width:6mm; No. of LEDs:2; Forward Current / Color:20mA; Forward Voltage / Color:2.1V; LED Mounting:Through Hole; Luminous Intensity / Color:8.7mcd

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520744F