Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 552-0744-010F

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0744-010F.

IHS

Datasheet11 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.34
$ 1.411
Stock
6,245
7,610
Authorized Distributors
6
6
Illumination Color
-
Green, Yellow
Lens Color
-
Green
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
8.7 mcd
8.7 mcd
Lens Style
Colorless, Diffused
Colorless, Diffused
Forward Voltage
-
2.1 V
Forward Current
20 mA
20 mA
Test Current
-
20 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight552-0744F
LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dialight571-0122F
Single Color LED Array, Green, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-4
Dialight552-0211F
LED Bi-Level Uni-Color Red 650nm 4-Pin Bulk

Descriptions

Descriptions of Dialight 552-0744-010F provided by its distributors.

LED Bi-Level Bi-Color Green/Yellow 565nm/585nm 4-Pin Bulk
Dual Color LED Array, Yellow/green, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM BI-LEVEL CBI Y/G
552-0744-010F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520744010F