Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 571-0122F

Single Color LED Array, Green, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-4
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0122F.

Master Electronics

Datasheet1 page7 years ago
Datasheet2 pages24 years ago

Farnell

Jameco (USA)

Inventory History

3 month trend:
+197%

CAD Models

Download Dialight 571-0122F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight571-0132F
LED Indicator PCB Mount Stacked Bi-Level Bi-Color Green and Yellow 565nm 585nm 4-Pin
LED Bi-Level Bi-Color Green/Red 563nm/650nm 4-Pin Bulk
Dialight553-0127F
553 Series Green Orange 3 mm 45° 16/7 mcd Diffused LED Circuit Board Indicator
Dual Color LED Array, Yellow/green, Diffused Milky White, T-1, 3mm
4361H1/5 Series, High Brite, diffused, 650 WL, 6.3 intensity, 40 viewing
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R

Descriptions

Descriptions of Dialight 571-0122F provided by its distributors.

Single Color LED Array, Green, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-4
571 Series Bi Level Green 2 mm 38° 8.7 mcd 2.1 V LED Circuit Board Indicator
LED Low-Power Bi-Level Uni-Color Green 565nm 2.1V 4-Pin Bulk
LED, PCB, 2MM, BI, GRN-GRN; LED Colour: Green; No. of LEDs: 2LEDs; LED Mounting: Through Hole; Bulb Size: 2mm; Forward Current If: 20mA; Luminous Intensity: 8.7mcd; Forward Voltage: 2.1V; Viewing Angle: 38°; Height: 8.6mm; Width:

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 571-0122-F