Dialight 552-0320F

Single Color LED, Green, Tinted Non-diffused, T-1 3/4, 5mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0320F.

JRH Electronics

Datasheet11 pages24 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Dialight552-0322F
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Dialight552-0223F
Dual Color LED Array, Yellow/green, Diffused, T-1 3/4, 5mm
Dialight552-0312F
Dual Color LED Array, Red/green, Tinted Diffused, T-1 3/4, 5mm
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Dialight 552-0320F provided by its distributors.

Single Color LED, Green, Tinted Non-diffused, T-1 3/4, 5mm
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Led Circuit Board Indicators 5 Mmbi Leve; |Dialight 552-0320F
LED Round Dome Green 565nm 60° 7.5V TH
LED CBI 5MM BI-LVL GRN/GRN TINT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520320F