Dialight 552-0312F

Dual Color LED Array, Red/green, Tinted Diffused, T-1 3/4, 5mm
$ 1.415
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0312F.

JRH Electronics

Datasheet11 pages24 years ago

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusEOL (Last Updated: 3 weeks ago)

Related Parts

Dialight552-0322F
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Dual Color LED Array, Red/green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
Dialight552-0232F
Single Color Led Array, Yellow/Green, Diffused, T-1 3/4, 5Mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Dialight 552-0312F provided by its distributors.

Dual Color LED Array, Red/green, Tinted Diffused, T-1 3/4, 5mm
LED Bi-Level Bi-Color Green/Red 565nm/655nm 4-Pin Bulk
Round Diffused LED, Red/Green, 635nm, 60°, 7.5V, TH, 5mm × 5mm × 5mm
LED Circuit Board Indicators 5 MMBI LEVEL CBI
LED CBI 5MM BI-LVL RED/GRN DIFF
5 Mm Bi Level Cbi; |Dialight 552-0312F
CIRCUIT BOARD INDICATOR, 5MM, BI LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520312F