Dialight 552-0223F

LED Round Dome Diffused Green/Yellow 563nm/583nm 60° 3V TH 15.35mm × 6mm × 12.52mm
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0223F.

Master Electronics

Datasheet1 page4 years ago
Datasheet11 pages24 years ago

Sager Electronics

Inventory History

3 month trend:
+51.91%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight552-0232F
Single Color Led Array, Yellow/Green, Diffused, T-1 3/4, 5Mm
Dialight552-0320F
Single Color LED, Green, Tinted Non-diffused, T-1 3/4, 5mm
Dialight571-0103F
LED Bi-Level Uni-Color Yellow 590nm 4-Pin Bulk
Pc-Type/Stackable Led Lamp, yellow, diffus; |Vcc/visual Communications Company 5680F7_7
Dual Color LED Array, Yellow/green, Diffused Milky White, T-1, 3mm
KingbrightWP4060VH/2GD
568nm 70° 2.2V 10mA Round Dome Diffused Colored Green DIP TH 15.24mm × 2.5mm × 8.6mm

Descriptions

Descriptions of Dialight 552-0223F provided by its distributors.

LED Round Dome Diffused Green/Yellow 563nm/583nm 60° 3V TH 15.35mm × 6mm × 12.52mm
Dual Color LED Array, Yellow/green, Diffused, T-1 3/4, 5mm
LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
LED Circuit Board Indicators 5 MMBI LEVEL CBI
LED CBI 5MM BI-LVL GRN/YELLOW RA
CIRCUIT BOARD INDICATOR, 5MM, BI LEVEL
552-0223F,DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520223F