Dialight 552-0232F

Single Color Led Array, Yellow/Green, Diffused, T-1 3/4, 5Mm
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0232F.

Master Electronics

Datasheet1 page4 years ago

JRH Electronics

Farnell

Inventory History

3 month trend:
-5.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Dialight571-0103F
LED Bi-Level Uni-Color Yellow 590nm 4-Pin Bulk
Dialight552-0231F
LED Bi-Level Uni-Color Red/Yellow 650nm/585nm 4-Pin Bulk
Dialight571-0130F
LED Low-Power Bi-Level Uni-Color Yellow 585nm 2.1V 4-Pin Bulk
5305 Series Red-Green 60° 6.3/10 mcd 2.1 V Right Angle LED Assembly-T-1 3/4
Dual Color LED Array, Yellow/green, Diffused Milky White, T-1, 3mm
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 552-0232F provided by its distributors.

Single Color Led Array, Yellow/Green, Diffused, T-1 3/4, 5Mm
LED Bi-Level Bi-Color Green/Yellow 563nm/585nm 4-Pin Bulk
CKT BRD INDICATOR, GRN/YEL, 10/40MCD, TH; LED Color:Green, Yellow; No. of LEDs:2LEDs; LED Mounting:Through Hole; Bulb Size:5mm; Forward Current / Color:G 10mA, Y 20mA; Forward Voltage / Color:G 2.1V, Y

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 552-0232-F
  • 5520232F