Dialight 571-0103F

Single Color LED, Yellow, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-2
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0103F.

Master Electronics

Datasheet1 page7 years ago

Electro Sonic

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.963
$ 1.3
Stock
0
10,269
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
4
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
70 °
70 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

571-0133-100F, YELLOW RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2.1 V
Dialight571-0113F
LED Bi-Level Bi-Color Red/Yellow 635nm/585nm 4-Pin Bulk
Dialight571-0130F
LED Low-Power Bi-Level Uni-Color Yellow 585nm 2.1V 4-Pin Bulk
Dual Color LED Array, Yellow/green, Diffused Milky White, T-1, 3mm
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
LED Low-Power Bi-Color Green/Yellow 565nm/585nm 2.1V/2.2V 4-Pin T/R

Descriptions

Descriptions of Dialight 571-0103F provided by its distributors.

Single Color LED, Yellow, Diffused, T-3/4, 2mm, ROHS COMPLIANT PACKAGE-2
LED Bi-Level Uni-Color Yellow 590nm 4-Pin Bulk
Led Circuit Board Indicators Cbi 2Mm Bi-; |Dialight 571-0103F
LED CBI 2MM BI-LVL YLW/BLANK RA
LED CBI 2MM BI-LEVEL X,YLW DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5710103F