Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-2507-100F

Single Color LED, Orange, Diffused, T-1, 3mm

$ 0.547
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-2507-100F.

Master Electronics

Datasheet1 page10 years ago
Datasheet1 page11 years ago

Electro Sonic

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight551-2509F
600nm 60° 3V circular,with dome spread,Colored orange Through hole mounting 2.89mm*2.89mm*3mm
Dialight551-2501F
600nm 60° 3V circular,with dome spread,Colored orange Through hole mounting 2.92mm*2.92mm*3mm
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 60deg Right Angle
Single Color LED, Amber, Diffused, T-1, 3mm
Single Color LED, Amber, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 551-2507-100F provided by its distributors.

Single Color LED, Orange, Diffused, T-1, 3mm
LED Uni-Color Orange 600nm 2-Pin Bulk
LED Circuit Board Indicators 3mm CBI
3Mm Cbi Right Angle -Org; |Dialight 551-2507-100F
LED CBI 3MM ORANGE DIFF RA .200

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5512507100F