Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-2501F

600nm 60° 3V circular,with dome spread,Colored orange Through hole mounting 2.92mm*2.92mm*3mm

$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-2501F.

IHS

Datasheet2 pages18 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+37.74%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight551-2509F
Single Color LED, Orange, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Single Color LED, Orange, Diffused, T-1, 3mm
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 60deg Right Angle
Single Color LED, Amber, Diffused, T-1, 3mm
Single Color LED, Amber, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 551-2501F provided by its distributors.

600nm 60° 3V circular,with dome spread,Colored orange Through hole mounting 2.92mm*2.92mm*3mm
Single Color LED, Orange, Diffused, T-1, 3mm
LED Uni-Color Orange 600nm 2-Pin Bulk
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM DIN ORN DIFF RA SGL
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5512501F