Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5302H3-5V

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 60deg Right Angle
$ 0.347
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5302H3-5V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages21 years ago

IHS

Electro Sonic

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-05
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2020-11-30
LTD Date2020-12-01

Related Parts

Single Color LED, Amber, Diffused, T-1, 3mm
Dialight550-2507F
Single Color LED, High Efficiency Orange, Diffused, T-1 3/4, 5mm
Dialight550-2504F
550 Series Single Orange Ø 5 mm 60° 7 mcd 1.9 V LED Circuit Board Indicator
Dialight550-2505F
Single Color LED, Orange, Diffused, T-1 3/4, 5mm
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 50deg Right Angle
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 50deg Right Angle

Descriptions

Descriptions of VCC 5302H3-5V provided by its distributors.

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 60deg Right Angle
CML 5302H3-5V CBI 5mm 1POS Right Angle 5.0V Yellow Part of the VCC Family of Products
5300 Series, right angle, T-1 3/4 LED assembly, .240" height
Single Color LED, Amber, T-1 3/4, 5.08mm
LED Uni-Color Amber 583nm 2-Pin T-1 3/4
585nm 7.5V circular,with dome Colored yellow Through hole mounting 5mm*5mm*5mm
Pc-Type/Stackable Led Lamp,Amber,Diffused,Lmp-5
LED Circuit Board AMBER DIFFUSED 5 VOLT
LED YELLOW T1-3/4 RT ANG 5V PCB
MOUNT ULTRA BRITE NYLON HOUSING

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC