Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-2509F

600nm 60° 3V circular,with dome spread,Colored orange Through hole mounting 2.89mm*2.89mm*3mm
$ 0.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-2509F.

IHS

Datasheet1 page10 years ago

Future Electronics

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-98.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Dialight551-2501F
600nm 60° 3V circular,with dome spread,Colored orange Through hole mounting 2.92mm*2.92mm*3mm
Single Color LED, Orange, Diffused, T-1, 3mm
Single Color LED, Amber, Diffused, T-1, 3mm
Single Color LED, Orange, Colorless Clear, 2.4mm
1.6X3Mm Smd Pcb Led,605Amber Wht Diff; |Lumex SML-LX1206AW-TR

Descriptions

Descriptions of Dialight 551-2509F provided by its distributors.

600nm 60° 3V circular,with dome spread,Colored orange Through hole mounting 2.89mm*2.89mm*3mm
LED Uni-Color Hi-Eff. Orange 600nm 2-Pin Bulk
Single Color LED, Orange, Diffused, T-1, 3mm
LED Circuit Board Indicators HI EFF ORANGE DIFF
Led, Pcb, 3Mm, Orange; |Dialight 551-2509F
LED CBI R/A .12in High HI EFF ORANGE DIFF
LED CBI 3MM ORNG HI EFF RA PCMNT
LED 3MM RTANG HI EFF ORANGE PCMT
3MM CBI RIGHT ANGLE; THRU HOLE
LED, PCB, 3MM, ORANGE; LED / Lamp Size:3mm / T-1; LED Colour:Orange; Typ Luminous Intensity:7mcd; Viewing Angle:60°; Forward Current:25mA; Voltage, Vf Max:3V; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-2509-F
  • 5512509F