Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0803F

Single Color LED, High Efficiency Blue, Untinted Diffused, T-1, 3mm
$ 1.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0803F.

Master Electronics

Datasheet1 page10 years ago
Datasheet1 page18 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-5.60%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2011-04-15
LTD Date2011-05-02

Related Parts

Dialight551-0807F
551 Series Blue 3 mm 70° 12mcd Diffused 3.5 V LED Circuit Board Indicator
Dialight551-0801F
Single Color LED, Blue, Nontinted Diffused, T-1, 3mm
Dialight521-9831F
Single Color LED, Blue, Tinted Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1

Descriptions

Descriptions of Dialight 551-0803F provided by its distributors.

Single Color LED, High Efficiency Blue, Untinted Diffused, T-1, 3mm
428nm 70° 4.1V circular,with dome Colorless diffusion Blue Through hole mounting 3mm*3mm*8.6mm
LED, CBI, BLUE, 3 MILLIMETER, RIGHT ANGLE, 0.250 CENTERLINE, 551 SERIES
LED Uni-Color Blue 428nm 2-Pin T-1 Bulk
LED Circuit Board Indicators 3mm CBI
3Mm Cbi Blue .250 Centerline; |Dialight 551-0803F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510803F