Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0801F

Single Color LED, Blue, Nontinted Diffused, T-1, 3mm

$ 1.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0801F.

IHS

Datasheet2 pages18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-10-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight551-0807F
551 Series Blue 3 mm 70° 12mcd Diffused 3.5 V LED Circuit Board Indicator
Dialight521-9831F
Single Color LED, Blue, Tinted Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Blue 428nm 13mcd 2-Pin
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
LED BLUE DIFF 2.9MM ROUND T/H | VCC (Visual Communications Company) VAOL-3LSBY1

Descriptions

Descriptions of Dialight 551-0801F provided by its distributors.

Single Color LED, Blue, Nontinted Diffused, T-1, 3mm
LED Uni-Color Hi-Eff. Blue 428nm 2-Pin Bulk
Led Circuit Board Indicators Cbi 3Mm Din; |Dialight 551-0801F
428nm 70° 4.2V circular,with dome Colored diffusion Blue Through hole mounting 2.92mm*2.92mm*3mm
LED CBI 3MM DIN BLUE DIFF RA SGL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510801F