Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0807F

Round LED, Dome Top, Diffused, Blue, 428nm, 70°, 4.2V, TH, 2.89mm × 2.89mm × 7.11mm
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0807F.

Master Electronics

Datasheet1 page7 years ago

Farnell

Sager Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.87%

CAD Models

Download Dialight 551-0807F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Round Dome Diffused Blue 468nm 100° 3.2V Snap-in/Wire/Clearance/Face Mount 3mm × 3mm × 3mm
Single Color LED, Ultra Super Blue, Diffused, T-1, 3mm
Single Color LED, Ultra Super Blue, Diffused, T-1 3/4, 5mm
Dialight521-9918F
Single Color LED, Blue, Water Clear, T-1, 3mm
T1.8Mm Stovepipe Led,super Blue Diffused Rohs Compliant: Yes |Lumex SSL-LX20333SBD
Dialight521-9946F
LED 472nm 30° 3.8V 20mA Round Dome Transparent Colorless Blue TH 5mm L × 8.7mm H

Descriptions

Descriptions of Dialight 551-0807F provided by its distributors.

Round LED, Dome Top, Diffused, Blue, 428nm, 70°, 4.2V, TH, 2.89mm × 2.89mm × 7.11mm
551 Series Blue 3 mm 70° 12mcd Diffused 3.5 V LED Circuit Board Indicator
Single Color LED, Blue, Nontinted Diffused, T-1, 3mm
PCB LED Forward voltage: 3.2 V Luminous intensity: 23 Mcd Case colour: Black LED shape: 3 mm round Light colour: Blue Version: standard No. of LEDs: 1 Rated on-state current: 10 mA Transmission angle: 100 °

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0807F.
  • 5510807F