Dialight 558-0202-003F

LED Panel Mount Indicator Uni-Color Green 565nm 19mcd 2-Pin
$ 1.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-0202-003F.

IHS

Datasheet2 pages8 years ago

Farnell

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+216%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Dialight551-0607F
551 Series Green 3 mm 60° 19 mcd Diffused 10 mA 5 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Round LED, Dome Diffused, Green, 565nm, 60°, 5V, 12mA, TH, 5mm × 5mm × 10.08mm
Green LED, Round Dome Diffused, 565nm, 60°, 5V, 10mA, TH, 3.18mm × 3.18mm × 6.35mm

Descriptions

Descriptions of Dialight 558-0202-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 565nm 19mcd 2-Pin
PANEL MOUNT INDICATOR LED 0.156" SNAP-IN GREEN 5VDC LEADS INTEGRAL RESISTOR
Single Color LED, Green, Diffused, T-1, 3mm
LED Panel Indicator Green 60 5V 10mA Wire Leads - 6 (152.40mm)
LED Panel Mount Indicators LED SNAPIN PAN IND
565nm 60° 5V circular,with dome spread green snap-in mounting,wire mounting,snap fit,panel mount 3mm*3mm*3mm
LED PNL IND GREEN 3MM WIRE LEADS
LED PANEL IND GRN DIFF SNAP-IN
558-0202-003F, DIALIGHT CORPORATION
PANEL MOUNT INDICATOR, LED, 3.96MM, GREEN, 5V; LED Color:Green; Operating Voltage:5VDC; Mounting Hole Dia:3.96mm; Forward Current If:12mA; Luminous Intensity:19mcd; IP / NEMA Rating:Not Rated; Product Range:558 Series; B
Panel Mount Indicator, Led, 3.96Mm, Green, 5V; Led Color:Verde; Diámetro Del Agujero De Montaje.:3.96Mm; Tensión De Operación:5Vdc; Corriente Directa If:12Ma; Intensidad Luminosa:19Mcd; Ip/Nema:Sin Clasificar; Color:Green |Dialight 558-0202-003F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5580202003F