Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-0509F

Single Color LED, Red, Diffused, T-1, 3mm
$ 1.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0509F.

IHS

Datasheet1 page10 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-7.94%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight551-0507F
551 Series Red 3 mm 60° 29 mcd Diffused 10 mA 7.5 V LED Circuit Board Indicator
558 Series Red 4.83 mm 60° 29 mcd Diffused 12 mA 5 V LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Red 635nm 29mcd 2-Pin
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Single Color LED, High Intensity Red, Diffused Red, T-1, 3mm
LED; RED;30MCD;0.126IN.DIA.;T-1;150MA;2V;635NM;60DEG;DIFFUSED;85 TO 85DEGC

Descriptions

Descriptions of Dialight 551-0509F provided by its distributors.

Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin Bulk
LED CBI R/A .12in High RED DIFFUSED 5 VOLTS
LED Circuit Board Indicators RED DIFFUSED 5 VOLTS
635nm 60° 7.5V circular,with dome spread,Colored red Through hole mounting 2.89mm(Length)*2.89mm(width)
SIDE-LOOKING LED LAMP,RED 30K1535;
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE
551-0509F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510509F