Dialight 551-0307-004F

LED Uni-Color Hi-Eff. Yellow 585nm 8-Pin Bulk
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0307-004F.

JRH Electronics

Datasheet2 pages18 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.88
$ 1.236
$ 1.236
Stock
12,574
3,556
3,556
Authorized Distributors
6
4
4
Illumination Color
Yellow
-
-
Lens Color
Yellow
-
-
Case/Package
-
-
-
Number of Pins
8
6
6
Luminous Intensity
1.6 mcd
6.3 mcd
6.3 mcd
Lens Style
Diffused, Tinted
Diffused, Tinted
Diffused, Tinted
Forward Voltage
3 V
-
-
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
45 °
45 °
45 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
569 Series Bi-Level Dual Yellow 3 mm 60° 10 mcd LED Circuit Board Indicator
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 551-0307-004F provided by its distributors.

LED Uni-Color Hi-Eff. Yellow 585nm 8-Pin Bulk
Single Color LED Array, Yellow, T-1, 3mm
MULTI-ELEMENT LED LIGHT SOURCE,YELLOW,RIGHT ANGLE SIP;
LED Circuit Board Indicators HI EFF YELLOW DIFF
LED CBI R/A Quad Block HI EFF YELLOW DIFF
LED 3MM QUAD HI EFF YELLOW PC M
CIRCUIT BOARD INDICATOR, 3MM, QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510307004F