Dialight 550-2307-004F

Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
$ 2.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2307-004F.

IHS

Datasheet1 page18 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.029
$ 0.568
Stock
23,905
23,895
Authorized Distributors
6
6
Illumination Color
Yellow
Yellow
Lens Color
Yellow
Yellow
Case/Package
SIP
-
Number of Pins
8
2
Luminous Intensity
6.3 mcd
6.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.1 V
3 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
585 nm
590 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dialight550-2304F
550 Series Yellow 6.3 mcd 20 mcd 2.1 V Diffused LED CBI® Circuit Board Indicator
Dialight550-2305F
550 Series Yellow Ø5mm 50° 6.3mcd 2.1 V Square Back LED Circuit Board Indicator
Dialight551-0307F
3 MM CBI, 0.200 LED CENTERLINE ROHS COMPLIANT Single Color LED, Yellow, Diffused, T-1, 3mm
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Yellow Yellow Diffused Round Angl 50deg
5300 Series Yellow Ø5 mm 50° 6.3 mcd 2.1 V Right Angle LED Assembly - T-1 3/4
Indicator; LED PCB Thru-Hole Bulb T-1 Yellow Yellow Diffused Round Angl 55deg

Descriptions

Descriptions of Dialight 550-2307-004F provided by its distributors.

Single Color LED Array, Yellow, Diffused, T-1 3/4, 5mm
550-2307-004F, YELLOW RIGHT ANGLE PCB LED INDICATOR, 4 LEDS, THROUGH HOLE 2.1 V
585nm 50° 3V Round Dome Diffused Yellow TH LED 4.69mm × 4.69mm × 5mm
LED Uni-Color Hi-Eff. Yellow 585nm 8-Pin Bulk
LED Circuit Board Indicators HI EFF YELLOW DIFF
LED CBI R/A Quad Block HI EFF YELLOW DIFF
LED 5MM QUAD HI EFF YLW PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502307004F