What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 551-0201F

Led Lamp; Led Color: Green; Forward Curre |Dialight 551-0201F
$ 0.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0201F.

IHS

Datasheet2 pages18 years ago

Jameco (USA)

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-2.43%

Alternate Parts

Price @ 1000
$ 0.626
$ 0.042
$ 0.042
Stock
9,343
2,253,036
2,253,036
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
-
-
Case/Package
-
T
T
Number of Pins
2
2
2
Luminous Intensity
12.6 mcd
5.6 mcd
5.6 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.3 V
2.6 V
2.6 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
569 nm
569 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-0207F
550 Series Green 5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
LED PANEL GRN DIFF 2.1V SNAP-IN / LED Panel Indicator Green Diffused 65° 2.1V 25mA PC Pin
LED Panel Mount Indicator Uni-Color Green 563nm 10mcd 2-Pin
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 1.5mm

Descriptions

Descriptions of Dialight 551-0201F provided by its distributors.

Led Lamp; Led Color:Green; Forward Curre |Dialight 551-0201F
551 Series Green Ø 3 mm 60° 12.6 mcd Diffused 2.1 V Right Angle Domed CBI LED
565nm 60° 2.8V circular,with dome spread,Colored green Through hole mounting 2.92mm*2.92mm*3mm
Single Color LED, Green, Diffused, T-1, 3mm
LED Uni-Color Green 565nm 2-Pin Bulk
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE
LED CBI 3MM DIN GRN DIFF RA SGL
551-0201F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510201F