Dialight 550-0207F

550 Series Green 5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0207F.

Master Electronics

Datasheet1 page21 years ago

Jameco (USA)

Newark

Farnell

Sager Electronics

Inventory History

3 month trend:
-97.71%

CAD Models

Download Dialight 550-0207F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.526
$ 2.058
$ 2.058
Stock
2,613
1,813
1,813
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
-
-
Number of Pins
2
8
8
Luminous Intensity
12.3 mcd
3.2 mcd
3.2 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
3 V
2.3 V
2.3 V
Forward Current
30 mA
30 mA
30 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
565 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-0205F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
Dialight550-0204F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
LED, TH, Round Dome Diffused, Green, 565nm, 60°, 2.2V 20mA, 3mm × 3mm × 5.25mm
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
SSL-LX3052GD Green LED; 565 nm T1(3 mm)Diffused; Dome Lens Through Hole package
Single Color LED, Green, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 550-0207F provided by its distributors.

550 Series Green 5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
LED, Round, Diffused, Green, 565nm, 60°, 2.8V, TH, 4.83mm L × 4.83mm W
Single Color Led, Green, Diffused, T-1 3/4, 5.21Mm
550-0207F Dialight is a Green diffused circuit board indicator with through hole mounting and 5 mm Lens.550-0207F is High contrast UL 94 V-0 rated solderability per Mil-STD 202F.

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0207-F
  • 550-0207F.
  • 5500207F