Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5500707004

Single Color LED Array, Green, T-1 3/4, 5mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5500707004.

IHS

Datasheet11 pages24 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Single Color LED Array, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-8
LED Quad-Level Uni-Color 565nm/565nm/585nm/585nm 8-Pin Bulk
Dialight Green LED Circuit Board Indicator, 568 Series, 4 LEDs, TH, 8-Pin
Green/Green/Green/Green 1.8 mm 70° Diffused 15 mcd 2.1 V LED Fault Indicator
CML 5360F5 CBI 3mm 4POS Right Angle 2.2V Green Part of the VCC Family of Products
Single Color LED Array, Green, Diffused, 3mm

Descriptions

Descriptions of Dialight 5500707004 provided by its distributors.

Single Color LED Array, Green, T-1 3/4, 5mm
LED CBI R/A Quad Block GREEN DIFFUSED 5 VOLT
LED 5MM QUAD 5V GREEN PC MNT
OBSOLETE USE 5505707004F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0707-004