Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-2507F

Single Color LED, High Efficiency Orange, Diffused, T-1 3/4, 5mm
$ 0.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2507F.

Master Electronics

Datasheet1 page4 years ago
Datasheet11 pages24 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.47%

Alternate Parts

Price @ 1000
$ 0.563
$ 3.898
Stock
43,691
15,736
Authorized Distributors
6
6
Illumination Color
Orange
-
Lens Color
Orange
-
Case/Package
-
-
Number of Pins
2
8
Luminous Intensity
7 mcd
4 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-2504F
550 Series Single Orange Ø 5 mm 60° 7 mcd 1.9 V LED Circuit Board Indicator
Dialight550-2505F
Single Color LED, Orange, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Orange 600nm 7mcd 2-Pin
Single Color LED, Amber, Diffused, T-1, 3mm
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 60deg Right Angle
Single Color LED, Amber, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 550-2507F provided by its distributors.

Single Color LED, High Efficiency Orange, Diffused, T-1 3/4, 5mm
550 Series Orange 4 mcd 1.9 V 10 mA Right Angle LED Circuit Board Indicator
LED CIRCUIT BOARD INDICATOR RT ANG 5MM BULB SLOPED BACK STANDOFFS ORANGE 7MCD
LED, PCB, 5MM, HE-ORANGE; LED Colour: Orange; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 10mA; Luminous Intensity: 7mcd; Forward Voltage: 1.9V; Viewing Angle: -; Height: 6.2mm; W

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502507F