Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-2507-004F

Single Color LED Array, Orange, Diffused, T-1 3/4, 5mm
$ 3.9
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2507-004F.

IHS

Datasheet1 page18 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 3.9
$ 0.563
Stock
15,736
44,432
Authorized Distributors
6
6
Illumination Color
-
Orange
Lens Color
-
Orange
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
4 mcd
7 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

568 Series Quad Level Green 3 mm 60º 1.6 mcd LED Circuit Board Indicator
551 Series Green 3 mm 60° 1.6 mcd Diffused 1.9 V LED Circuit Board Indicator
551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 550-2507-004F provided by its distributors.

Single Color LED Array, Orange, Diffused, T-1 3/4, 5mm
LED Uni-Color Hi-Eff. Orange 600nm 8-Pin Bulk
LED Circuit Board Indicators 5MM QUAD CBI
LED CBI 5MM QUAD ORNG RA PC MNT
LED 5MM QUAD HI EFF ORN PC MNT
550-2507-004F, DIALIGHT CORPORATION
LED, PCB, 5MM, 4 X ORANGE; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Orange (x4); Typ Luminous Intensity:7mcd; Viewing Angle:60°; Forward Current:10mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-55°C to +100°C; Forward Current If:30mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502507004F