Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-1107-004F

551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-1107-004F.

Master Electronics

Datasheet2 pages10 years ago

Newark

JRH Electronics

Inventory History

3 month trend:
+6.36%

Alternate Parts

Price @ 1000
$ 1.975
$ 0.611
$ 0.611
Stock
189,002
1,557
1,557
Authorized Distributors
6
6
6
Illumination Color
Red
-
-
Lens Color
Red
-
-
Case/Package
-
-
-
Number of Pins
8
2
2
Luminous Intensity
1.2 mcd
1 mcd
1 mcd
Lens Style
Diffused, Tinted
Diffused
Diffused
Forward Voltage
2.5 V
2.2 V
2.2 V
Forward Current
7 mA
7 mA
7 mA
Test Current
2 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
635 nm
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
1.7 V Diffused Tinted Round Domed Top Right Angle LED Circuit Board Indicator
564 Series Tri Level Red 3 mm 60° 1.6 mcd 1.7 V LED Circuit Board Indicator
Single Color LED Array, High Intensity Red, Diffused Red, 5mm

Descriptions

Descriptions of Dialight 551-1107-004F provided by its distributors.

551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
551-1107-004F, RED RIGHT ANGLE PCB LED INDICATOR, 4 LEDS, THROUGH HOLE 1.7 V
INDICATOR, LED PCB, 4LED, 3MM, RED, 1.7V; INDICATOR, LED PCB, 4LED, 3MM, RED, 1.7V; LED Color:4 Red; Height:5.08mm; Width:17.27mm; Forward Current If:2mA; Forward Voltage:1.7V; LED Mounting:Through Hole; Luminous Intensity:1.6mcd; Viewing Angle:60°; Bulb Size:T-1 (3mm)

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5511107004F