Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-2505-004F

Single Color LED Array, Orange, Diffused, T-1 3/4, 5mm
$ 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2505-004F.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 2
$ 0.502
Stock
6,477
5,164
Authorized Distributors
5
6
Illumination Color
-
Orange
Lens Color
-
Orange
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
6.1 mcd
4 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2.2 V
2.2 V
Forward Current
25 mA
30 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
600 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Bi-Level Uni-Color Orange 600nm 8-Pin Bulk
Orange 60 º Viewing Angle 600 nm 2.2 V 20 mA LED CBI® Circuit Board Indicator
LED Uni-Color Hi-Eff. Orange 600nm 8-Pin Bulk
Single Color LED Array, Green, Diffused, 3mm
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 550-2505-004F provided by its distributors.

Single Color LED Array, Orange, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM QUAD CBI
LED CBI 5MM HE ORN QUAD BLK
LED CBI 5MM QUAD ORNG RA
550-2505-004F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502505004F