Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 551-2507-004F

LED Uni-Color Hi-Eff. Orange 600nm 8-Pin Bulk
$ 3.674
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-2507-004F.

Master Electronics

Datasheet2 pages10 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 3.674
$ 2.04
$ 2.04
Stock
19,102
140
140
Authorized Distributors
6
6
6
Illumination Color
Orange
Orange
Orange
Lens Color
Orange
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
6.5 mcd
6.5 mcd
6.5 mcd
Lens Style
Diffused, Tinted
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Bi-Level Uni-Color Orange 600nm 8-Pin Bulk
564 Series Tri Level Orange Ø3 mm 60° Diffused 7 mcd LED Circuit Board Indicator
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Amber Amber Round 60deg Right Angle
Single Color LED, Amber, Diffused, T-1, 3mm
Single Color LED, Amber, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 551-2507-004F provided by its distributors.

LED Uni-Color Hi-Eff. Orange 600nm 8-Pin Bulk
Single Color LED Array, Orange, T-1, 3mm
LED Circuit Board Indicators HI EFF ORANGE DIFF
LED CBI R/A Quad Block HI EFF ORANGE DIFF
LED CBI 3MM QUAD ORNG RA PC MNT
LED 3MM QUAD HI EFF ORN PC MNT
551-2507-004F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5512507004F