Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0107-777F

Orange 60 º Viewing Angle 600 nm 2.2 V 20 mA LED CBI® Circuit Board Indicator
$ 2.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0107-777F.

JRH Electronics

Datasheet1 page24 years ago

Master Electronics

element14 APAC

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.04
$ 3.674
$ 3.674
Stock
140
18,016
18,016
Authorized Distributors
6
6
6
Illumination Color
Orange
Orange
Orange
Lens Color
-
Orange
Orange
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
6.5 mcd
6.5 mcd
6.5 mcd
Lens Style
Colored, Diffused, Tinted
Diffused, Tinted
Diffused, Tinted
Forward Voltage
2.2 V
2.2 V
2.2 V
Forward Current
25 mA
25 mA
25 mA
Test Current
10 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

564 Series Tri Level Orange Ø3 mm 60° Diffused 7 mcd LED Circuit Board Indicator
Single Color LED, Amber, T1-1/2, 4mm

Descriptions

Descriptions of Dialight 568-0107-777F provided by its distributors.

Orange 60 º Viewing Angle 600 nm 2.2 V 20 mA LED CBI® Circuit Board Indicator
LED Quad-Level Uni-Color Orange 600nm 8-Pin Bulk
Single Color LED Array, Orange, T-1, 3mm
LED Circuit Board Indicators Quad Level CBI
LED 4HI 3MM HI EFF ORANGE PC MNT
LED CBI 3MM QUAD ORNG RA PC MNT
LED, PCB, 3MM, O-O-O-O; LED / Lamp Size:3mm / T-1; LED Colour:Orange (x4); Typ Luminous Intensity:7mcd; Viewing Angle:60°; Forward Current:25mA; Voltage, Vf Max:2.4V; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680107777F