Dialight 550-2404-004F

LED Uni-Color Hi-Eff. Red 650nm 8-Pin Bulk
$ 2.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2404-004F.

IHS

Datasheet1 page18 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.585
$ 0.624
Stock
24,576
29,407
Authorized Distributors
6
6
Illumination Color
Red
Red
Lens Color
-
Red
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
3 mcd
7 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
10 mA
10 mA
Viewing Angle
50 °
50 °
Dominant Wavelength
-
650 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
LED Low-Power Tri-Level Bi-Color Green/Red 565nm/635nm 2.8V 6-Pin Bulk
Dialight552-3511F
552 Series Red Green Ø5mm 65° 5/8mcd 25mA 2.1/2.3 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 550-2404-004F provided by its distributors.

LED Uni-Color Hi-Eff. Red 650nm 8-Pin Bulk
T-1 3/4 SINGLE COLOR LED ARRAY RED 5 mm
550 Series 5 Mm Cbi R 18 Mcd Vertical Qu; |Dialight 550-2404-004F
LED Circuit Board Indicators 5 MMQUAD CBI
LED CBI 5MM RED DIFF VERT QUAD
CIRCUIT BOARD INDICATOR, 5MM, QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502404004F