Dialight 550-2207-004F

Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
$ 2.01
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-2207-004F.

IHS

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Dialight 550-2207-004F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.01
$ 0.446
$ 0.446
Stock
2,187
82,304
82,304
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
Green
Green
Case/Package
SIP
-
-
Number of Pins
8
2
2
Luminous Intensity
3.6 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
3 V
3 V
Forward Current
25 mA
25 mA
25 mA
Test Current
-
10 mA
10 mA
Viewing Angle
65 °
65 °
65 °
Dominant Wavelength
563 nm
563 nm
563 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2027-09-01

Related Parts

551 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 550-2207-004F provided by its distributors.

Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
Led Circuit Board Indicators Hi Eff Gree; |Dialight 550-2207-004F
LED Uni-Color Hi-Eff. Green 563nm 8-Pin Bulk
563nm 65° 3V Round Dome Diffused Green TH 4.69mm × 4.69mm × 5mm
LED CBI R/A Quad Block HI EFF GREEN DIFF
LED 5MM QUAD HI EFF GREEN PC MNT
CIRCUIT BOARD INDICATOR, 5MM, QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5502207004F