Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-1205-004F

Single Color LED Array, Yellow, Tinted Diffused, T-1 3/4, 5mm
$ 2.429
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-1205-004F.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.429
$ 0.595
Stock
305
8,966
Authorized Distributors
5
6
Illumination Color
-
Yellow
Lens Color
-
Yellow
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
1.2 mcd
2.2 mcd
Lens Style
Diffused
Diffused, Tinted
Forward Voltage
2.7 V
2.7 V
Forward Current
7 mA
7 mA
Test Current
-
-
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)

Related Parts

550 Series Green Ø 5 mm 50° 1.8 mcd 7 mA Quad Block LED Circuit Board Indicator
Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
Dialight5680202323
LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk

Descriptions

Descriptions of Dialight 550-1205-004F provided by its distributors.

Single Color LED Array, Yellow, Tinted Diffused, T-1 3/4, 5mm
Multi-Element Led Light Source, yellow, ri; |Dialight 550-1205-004F
LED Circuit Board Indicators 5 MMQUAD CBI
LED CBI 5MM YLW QUAD LO CURR
LED CBI 5MM QUAD YELLOW RA
5 MM QUAD CBI

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5501205004F