Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5680202323

LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
$ 2.308
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5680202323.

JRH Electronics

Datasheet2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

568 Series Quad Level Green 3 mm 60º 1.6 mcd LED Circuit Board Indicator
551 Series Green 3 mm 60° 1.6 mcd Diffused 1.9 V LED Circuit Board Indicator
Single Color LED Array, Red/green, Tinted Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 5680202323 provided by its distributors.

LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
565nm,583nm 50° circular,with dome spread,Colored green,yellow Through hole mounting
Dual Color LED Array, Yellow/green, T-1, 3mm
LED Circuit Board Indicator <NV
LED 4HI 3MM GRN/YEL/GRN/YEL PCMT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 568-0202-323