Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-1107-004F

Round LED, Dome Top, Diffused, Red, 635nm, 50°, 2.2V, TH, 4.69mm × 4.69mm × 5mm
$ 2.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-1107-004F.

JRH Electronics

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.08%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.7 V Diffused Tinted Round Domed Top Right Angle LED Circuit Board Indicator
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
564 Series Tri Level Red 3 mm 60° 1.6 mcd 1.7 V LED Circuit Board Indicator
Single Color LED Array, High Intensity Red, Diffused Red, 5mm

Descriptions

Descriptions of Dialight 550-1107-004F provided by its distributors.

Round LED, Dome Top, Diffused, Red, 635nm, 50°, 2.2V, TH, 4.69mm × 4.69mm × 5mm
Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
Led Circuit Board Indicators Red Diffuse; |Dialight 550-1107-004F
LED Uni-Color Red 635nm 8-Pin Bulk
LED Circuit Board Indicators RED DIFFUSED LOW CURRENT
LED 5MM QUAD LOW CUR RED PC MNT
CIRCUIT BOARD INDICATOR, 5MM, QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5501107004F