Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-1204-004F

T-1 3/4 Single Color Led Array Yellow 5 Mm
$ 2.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-1204-004F.

IHS

Datasheet1 page18 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 2.69
$ 0.598
Stock
1,679
2,176
Authorized Distributors
4
6
Illumination Color
-
Yellow
Lens Color
-
Yellow
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
1.2 mcd
1.8 mcd
Lens Style
Diffused
Diffused, Tinted
Forward Voltage
2.7 V
2.7 V
Forward Current
7 mA
7 mA
Test Current
2 mA
-
Viewing Angle
50 °
50 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator
Dialight5680202323
LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/585nm/585nm 8-Pin Bulk
568 Series Quad Level Green 3 mm 60º 1.6 mcd LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 550-1204-004F provided by its distributors.

T-1 3/4 SINGLE COLOR LED ARRAY YELLOW 5 mm
LED Circuit Board Indicators 5 MMQUAD CBI
LED CBI 5MM YW DFF 2MA VERT QUAD
LED CBI 5MM QUAD YELLOW DIF TH
550-1204-004F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5501204004F