Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-0705-004F

Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
$ 5.95
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0705-004F.

Master Electronics

Datasheet1 page3 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 5.95
$ 0.672
Stock
1,019
7,504
Authorized Distributors
3
6
Illumination Color
-
Green
Lens Color
-
Green
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
1.6 mcd
2 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
5 V
Forward Current
15 mA
15 mA
Test Current
-
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Dialight568-0302-323
LED Quad-Level Uni-Color Green/Green/Yellow/Yellow 565nm/565nm/583nm/583nm 8-Pin Bulk
Dialight5500707004
Single Color LED Array, Green, T-1 3/4, 5mm
LED Quad-Level Uni-Color Green 565nm 8-Pin Bulk
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Red Round 4 Wide Right Angle 6.3mcd

Descriptions

Descriptions of Dialight 550-0705-004F provided by its distributors.

Single Color LED Array, Green, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5 MMQUAD CBI
LED CBI 5MM GREEN QUAD 5V
5 Mm Quad Cbi; |Dialight 550-0705-004F
5 MM QUAD CBI

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500705004F