Dialight 550-0205-100F

Led, Cbi, Green, Diffused, Right Angle, 5MM Lense, Cathode Right, 550 Series
$ 0.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0205-100F.

Master Electronics

Datasheet1 page4 years ago

Electro Sonic

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-1.23%

Alternate Parts

Price @ 1000
$ 0.387
$ 0.563
$ 0.563
Stock
2,006
4,423
4,423
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
-
Green
Green
Case/Package
-
-
-
Number of Pins
2
2
2
Luminous Intensity
12.3 mcd
3.5 mcd
3.5 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.6 V
3 V
3 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-08-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dialight550-0205F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
Dialight550-0204F
550 Series Green Ø5 mm 60° 12.3 mcd 30 mA 2.1 V LED Circuit Board Indicator
Dialight521-9210F
521 Series Green 3 mm 60° 12.6 mcd Diffused 30 mA 2.1 V LED Lamp Through Hole
Single Color LED, Green, Diffused, T-1, 3mm
CMD15-21 Series, multiple colors, bi-color option, 1206 package size (solder pad geometry 3)
Green 3 mm 60° Diffused 15 mcd 2.1 V Single Level LED Fault Indicator - T-1

Descriptions

Descriptions of Dialight 550-0205-100F provided by its distributors.

LED, CBI, GREEN, DIFFUSED, RIGHT ANGLE, 5MM LENSE, CATHODE RIGHT, 550 SERIES
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5 MMCBI
550-0205-100F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500205100F