Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-0205-003F

Led, Cbi, Green, Square Back Housing, Tri-block, 5MM, Right Angle, 550 Series
$ 1.442
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0205-003F.

IHS

Datasheet11 pages24 years ago

Alternate Parts

Price @ 1000
$ 1.442
$ 0.558
$ 0.558
Stock
660
5,789
5,789
Authorized Distributors
6
6
6
Illumination Color
-
Green
Green
Lens Color
-
Green
Green
Case/Package
-
-
-
Number of Pins
6
2
2
Luminous Intensity
3.2 mcd
3.5 mcd
3.5 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.3 V
3 V
3 V
Forward Current
30 mA
30 mA
30 mA
Test Current
-
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LED Low-Power Tri-Level Uni-Color Green 565nm 2.1V 6-Pin Bulk
Triple Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow/Hi-Eff. Yellow 565nm/585nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 550-0205-003F provided by its distributors.

LED, CBI, GREEN, SQUARE BACK HOUSING, TRI-BLOCK, 5MM, RIGHT ANGLE, 550 SERIES
Single Color LED Array, Green, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM CBI RIGHT ANGLE
550-0205-003F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500205003F