Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-0204-004F

Led, Circuit Board Indicator, Green, Top View, Quad Block, 5MM, 550 Series
$ 2.362
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0204-004F.

IHS

Datasheet1 page18 years ago

Electro Sonic

Master Electronics

Alternate Parts

Price @ 1000
$ 2.362
$ 0.555
Stock
1,137
17,184
Authorized Distributors
6
6
Illumination Color
Green
Green
Lens Color
-
Green
Case/Package
-
-
Number of Pins
8
2
Luminous Intensity
1.6 mcd
12.3 mcd
Lens Style
Diffused
Diffused
Forward Voltage
3 V
3 V
Forward Current
30 mA
30 mA
Test Current
-
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusObsolete (Last Updated: 6 days ago)

Related Parts

Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED Quad-Level Bi-Color Green/Yellow/Green/Yellow/Green/Yellow/Green/Yellow 565nm/585nm 8-Pin Bulk
564 Series Yellow Green 3 mm 60° Diffused 2.1 V LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 550-0204-004F provided by its distributors.

LED, CIRCUIT BOARD INDICATOR, GREEN, TOP VIEW, QUAD BLOCK, 5MM, 550 SERIES
Multi-Element Led Light Source, green, ver; |Dialight 550-0204-004F
T-1 3/4 SINGLE COLOR LED ARRAY GREEN 5 mm
LED Uni-Color Green 565nm 8-Pin Bulk
LED Circuit Board Indicators 5 MMQUAD CBI
LED CBI 5MM GRN DIFF VERT QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5500204004F