What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 521-9820F

Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9820F.

Master Electronics

Datasheet1 page2 years ago

Sager Electronics

Inventory History

3 month trend:
-0.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
Round 503-B Series Led -Red Color,3000-5; |Cree Led C503B-RCS-CW0X0AA1
KingbrightWP7113SYC/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10SYCK/J3
Single Color LED, Super Bright Yellow, Water Clear, T-1, 3mm
Dialight521-9947F
Single Color LED, Green, Water Clear, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2

Descriptions

Descriptions of Dialight 521-9820F provided by its distributors.

Single Color LED, Red, Clear Nondiffused, T-1 3/4, 5mm
Standard LEDs - Through Hole 5MM DISCRETE RED WC
639nm 30° 2V 20mA circular,with dome transparent colourless,red Plugins standard mounting,Through hole mounting 5mm(Length)*8.91mm(height)

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5219820F