Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 515-1118F

circular,With flat top transparent push-in,board mount 54mm*1.9mm*2mm

$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1118F.

Master Electronics

Datasheet1 page3 years ago

JRH Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-15.47%

Supply Chain

Country of OriginMalaysia
Introduction Date2003-11-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Dialight515-1064F
LIGHT PIPE 2.5MM TRI LEVEL / Light Pipe 3 High Clear Rigid Board Mount, Press Fit, Right Angle
LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Dialight515-1094F
515-1094F Dialight LED Light Pipes LIGHT PIPE 3MM BI-LEVEL datasheet, inventory, & pricing.
Bivar straight light guide, rigidity, PCBinstall, 4.7 x 4.7 x 10.4mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Dialight 515-1118F provided by its distributors.

circular,With flat top transparent push-in,board mount 54mm*1.9mm*2mm
LIGHT PIPES ARRAY ROUND 2 WIDE RIGHT ANGLE 1.9MM 0.07 IN CLEAR 515 SERIES
2 Mm Round Microled Optopipe Optical Light Pipe, 2 Array
Light guide [Dialight] 515-1118F Light guide
LED Light Pipe Round Right Angle Rigid Bulk
2 mm Round Press Fit Dual Array Light Pipe
LED Light Pipes 2 ELEMENT LIGHT PIPE
LIGHT PIPE, OVER SFP CAGE; Length:55.88mm; No. of Light Pipes:2Pipes; Light Pipe Shape:Circular; Light Pipe Mounting:Press Fit; Light Pipe Colour:Transparent; Product Range:-; SVHC:No SVHC (15-Jun-2015); Fixing Hole Diam

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151118F