Dialight 515-1064F

LIGHT PIPE 2.5MM TRI LEVEL / Light Pipe 3 High Clear Rigid Board Mount, Press Fit, Right Angle
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1064F.

Master Electronics

Datasheet1 page4 years ago
Datasheet1 page24 years ago

JRH Electronics

Newark

Jameco (USA)

Factory Futures

Inventory History

3 month trend:
-5.21%

CAD Models

Download Dialight 515-1064F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LED Bi-Color Green/Red 4-Pin Chip 1208(3020Metric) T/R
Dialight515-1094F
515-1094F Dialight LED Light Pipes LIGHT PIPE 3MM BI-LEVEL datasheet, inventory, & pricing.
Micro LED SMD LED '598 SERIES' 1208 PACKAGE (3.2mm X 1.5mm X 1.0mm) Bi-Color Right Angle
Bivar straight light guide, rigidity, PCBinstall, 4.7 x 4.7 x 10.4mm
SSL-LXA228GC-TR11, QUASARBRITE SERIES GREEN LED, 565 NM, ROUND LENS SMD PACKAGE
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Dialight 515-1064F provided by its distributors.

LIGHT PIPE 2.5MM TRI LEVEL / Light Pipe 3 High Clear Rigid Board Mount, Press Fit, Right Angle
Lens Shape = Round / Light Colour = Clear / Number of Light Guides = 3 x 1 / Body Length mm = 22.86 / Pipe Colour = Clear / Pipe Configuration = Right Angle / Pipe Mounting Type = PCB / LED Included = No
LIGHT PIPE, TRI-LEVEL, 3MM; Length: 22.86mm; No. of Light Pipes: 3Pipes; Light Pipe Shape: Circular; Light Pipe Mounting: Press Fit; Light Pipe Colour: Transparent; Product Range: -; SVHC: No SVHC (15-Jun-2015); External Depth:

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151064F