What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 515-1069F

Round, Flat Top, Transparent, Press-in, Board Mount, 3mm × 3mm × 3mm
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 515-1069F.

Master Electronics

Datasheet1 page3 years ago

Farnell

Sager Electronics

Newark

Inventory History

3 month trend:
-15.45%

CAD Models

Download Dialight 515-1069F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Single Color LED, Yellow, Water Clear, 2.4mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2
Single Color LED, Green, Water Clear, 2.39mm
Single Color LED, High Efficiency Red, Water Clear, 2.387mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
OPTO SFH 4250S POWER TOPLED IR LED, 850NM, PLCC 2 SMD PACKAGE
Single Color LED, Red, Water Clear, 2.4mm
CML CMD67-21VGC/TR8 LED SMT PLCC-2 1.7V 20mA 62mcd Green 2K Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 515-1069F provided by its distributors.

Round, Flat Top, Transparent, Press-in, Board Mount, 3mm × 3mm × 3mm
Led Light Pipes R/A For Plcc Leds Triple; |Dialight 515-1069F
INDICATORS; PCB MOUNT; LIGHTPIPE; 3 ARRAY; ROUND; 3 MM; RIGHT ANGLE
LED Light Pipe Round Right Angle Clear Rigid Bulk
3Mm Round Optopipe Optical Light Pipe, 3 Array
3 mm Round Press Fit Triple Array Light Pipe
LIGHT PIPE, 3PIPE, 13.06MM, PRESS FIT;
Light Pipe Operating temperature: -30...+100 °C Colour: Clear Fibre-optic material: PC Glass Clear UL94 Head surface: Spherical Installation direction: Angled No. of light guides: 1x3

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5151069F