Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 40981

Floor Mat, Dpl Plus Diamond Plate, 0.45" X 36" X 60", Homogenous Vinyl Laminated
$ 341.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 40981.

Farnell

Datasheet2 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Desco40980
MAT, STATFREE , DPL PLUS COND BLACK VINYL, 0.45INX36INX48IN | Desco 40980
Desco82067
Statfree G2 Single Layer Conductive Rubber Floor Mat, Black, 48 x 72 x .060"
Desco40930
Statfree i conductive ergonomic rubber interlocking floor mat, anti fatigue - 24' x 36'
Desco45010
Desco 45010 ESD Dissipative Tray Liner, Foam Rubber, 16" x 24", Statfree J Series
Protektive Pak37113
Protektive Pak 37113 Bin Box, Open, ESD Safe, Knocked-Down, 24.75" L x 8.25" W x 4.5" D
Protektive Pak37111
Protektive Pak 37111 Bin Box, Open, ESD Safe, Knocked-Down, 24.75" L x 4.5" W x 4.5" D

Descriptions

Descriptions of Desco 40981 provided by its distributors.

FLOOR MAT, DPL PLUS DIAMOND PLATE, 0.45" X 36" X 60", HOMOGENOUS VINYL LAMINATED
Black 36 x 60 x 0.45 inch Anti Fatigue Vinyl Conductive Floor Mat
Mat, Stat free Dpl Plus Cond Black Vinyl, 0.45Inx36Inx60In
Statfree DPL Plus Cond Black Vinyl Mat .45"x36"x60"
Statfree DPL Mat,.45x36x60 ft.
STATFREE DPL PLUS DIAMOND PLATE FLOOR MA; STATFREE DPL PLUS DIAMOND PLATE FLOOR MAT, 60IN; Mat Type:Floor; Mat Colour:Black; Mat Material:Rubber, Vinyl; Ground Terminals:Snap; Length:60"; External Width:36"; Thickness:0.45"; Surface Resistivity mm:-; Mat Features:Conductive

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40981.