Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 40930

Statfree i conductive ergonomic rubber interlocking floor mat, anti fatigue - 24' x 36'
$ 144.084
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 40930.

All-Spec

Datasheet1 page17 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-10.60%

Related Parts

Desco45010
Desco 45010 ESD Dissipative Tray Liner, Foam Rubber, 16" x 24", Statfree J Series
Protektive Pak37113
Protektive Pak 37113 Bin Box, Open, ESD Safe, Knocked-Down, 24.75" L x 8.25" W x 4.5" D
Protektive Pak37111
Protektive Pak 37111 Bin Box, Open, ESD Safe, Knocked-Down, 24.75" L x 4.5" W x 4.5" D
Protektive Pak37116
Protektive Pak 37116 Bin Box, Open, ESD Safe, Knocked-Down, 24.75" L x 2.25" W x 4.5" D

Descriptions

Descriptions of Desco 40930 provided by its distributors.

Statfree i conductive ergonomic rubber interlocking floor mat, anti fatigue - 24' x 36'
DESCO 40930 Antifatigue Mat, Black, 2ft. x 3ft.. More details: CONDUCTIVE ANTI FATIGUE FLOOR MATTING 24 INX36 IN BLACK DESCO
Static Protection Mat, 36In; Mat Type:Floor; Mat Colour:Black; Mat Material:Rubber; Ground Terminals:-; Length:36"; External Width:0.6M; Thickness:12.7Mm; Surface Resistivity Mm:-; Mat Features:Conductive; Product Range:- Rohs Compliant: Yes |Desco 40930

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40930.