Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 40980

Mat, Statfree , Dpl Plus Cond Black Vinyl, 0.45INX36INX48IN | Desco 40980
$ 282.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 40980.

Farnell

Datasheet2 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Desco40981
FLOOR MAT, DPL PLUS DIAMOND PLATE, 0.45" X 36" X 60", HOMOGENOUS VINYL LAMINATED
Desco40930
Statfree i conductive ergonomic rubber interlocking floor mat, anti fatigue - 24' x 36'
Desco82067
Statfree G2 Single Layer Conductive Rubber Floor Mat, Black, 48 x 72 x .060"
Desco45010
Desco 45010 ESD Dissipative Tray Liner, Foam Rubber, 16" x 24", Statfree J Series
Protektive Pak37113
Protektive Pak 37113 Bin Box, Open, ESD Safe, Knocked-Down, 24.75" L x 8.25" W x 4.5" D
Protektive Pak37111
Protektive Pak 37111 Bin Box, Open, ESD Safe, Knocked-Down, 24.75" L x 4.5" W x 4.5" D

Descriptions

Descriptions of Desco 40980 provided by its distributors.

MAT, STATFREE , DPL PLUS COND BLACK VINYL, 0.45INX36INX48IN | Desco 40980
Statffree Plus Diamond Plate Floor Mat .45"X36"X48"
Statfree DPL Mat,29/64x36x48,Black
Statfree Dpl Plus Diamond Plate Floor Mat, 48In; Mat Type:Floor; Mat Colour:Black; Mat Material:Rubber, Vinyl; Ground Terminals:Snap; Length:48"; External Width:36"; Thickness:0.45"; Surface Resistivity Mm:-; Mat Features:Conductive Rohs Compliant: Yes |Desco 40980

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 40980.