Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 45010

Desco 45010 ESD Dissipative Tray Liner, Foam Rubber, 16" x 24", Statfree J Series
$ 42.492
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 45010.

Electro Sonic

Datasheet1 page21 years ago

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
-5.04%

Related Parts

Protektive Pak37111
Protektive Pak 37111 Bin Box, Open, ESD Safe, Knocked-Down, 24.75" L x 4.5" W x 4.5" D
Protektive Pak37116
Protektive Pak 37116 Bin Box, Open, ESD Safe, Knocked-Down, 24.75" L x 2.25" W x 4.5" D

Descriptions

Descriptions of Desco 45010 provided by its distributors.

Desco 45010 ESD Dissipative Tray Liner, Foam Rubber, 16" x 24", Statfree J Series
STATIC PROTECTION MAT, 24IN; Mat Type:Floor; Mat Colour:Black; Mat Material:Rubber; Ground Terminals:Snap; Length:16"; External Width:24"; Thickness:3.2mm; Surface Resistivity mm:-; Mat Features:Dissipative; Product Rang
Static Protection Mat, 24In; Tipo De Alfombrilla:Floor; Color De La Alfombrilla:Black; Material De La Alfombrilla:Rubber; Terminales De Tierra:Snap; Longitud:24"; Anchura Externa:24"; Grosor:3.2Mm; Superficie De Resistividad Mm:- |Desco 45010

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 45010.