Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Desco 09682

Desco 09682 Grounding Cord Only, for Wrist Strap, 20 ft Over-All Length, 4mm Snap, Black
$ 20.11
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09682.

element14 APAC

Datasheet1 page14 years ago
Datasheet1 page19 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+18.02%

Related Parts

Desco09680
Desco 09680 Grounding Cord Only, for Wrist Strap, 12 ft Over-All Length, 4mm Snap, Black
Desco09480
Desco 09480 Grounding Cord Only, for Wrist Strap, 6 ft Over-All Length, 4mm Snap, Black
Desco14213
Anti-Static, Control Products, , 10mm STD w/1meg 15ft Ground Cord Kit | Desco 14213.
Anti-Static Control Products 6' REPL CRD 724/725
Anti-Static Control Products WRIST STR GND CRD 10
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric

Descriptions

Descriptions of Desco 09682 provided by its distributors.

Desco 09682 Grounding Cord Only, for Wrist Strap, 20 ft Over-All Length, 4mm Snap, Black
GROUND CORD, 4MM, 24FT, BLACK; Lead Length: 24ft; Ground Cord Colour: Black; Ground Terminals: Snap; End To Ground Resistance: 1Mohm; Product Range: -; Colour: Black; Stud Size: 4mm 61H5692
Ground Cord, 4Mm, 24Ft, Black; Longitud Del Conductor:24Ft; Cable De Tierra, Color:Black; Terminales De Tierra:Snap; Resistencia De Extremo A Tierra:1Mohm; Color:Black; Tamaño Del Terminal:4Mm |Desco 09682

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09682.