Desco 14213

Anti-Static, Control Products, , 10mm STD w/1meg 15ft Ground Cord Kit | Desco 14213.
$ 21.545
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 14213.

element14 APAC

Datasheet2 pages21 years ago
Datasheet4 pages21 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+14.04%

Related Parts

Desco09740
Desco 09740 Grounding System, Dual, for Wrist Strap, 10 ft Over-All Length, 4mm Snap, Green
Desco09184
Jewel MagSnap adjustable single wire elastic wrist strap - straight plug / 6' cord
Desco09680
Desco 09680 Grounding Coil Cord, 12 ft OAL, 4mm Snap For Transcore Only
Anti-Static Control Products WRIST STR GND CRD 10
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric

Descriptions

Descriptions of Desco 14213 provided by its distributors.

Anti-Static, Control Products, , 10mm STD w/1meg 15ft Ground Cord Kit | Desco 14213.
CORD,KIT,COMMON POINT GROUND, 10MM STD, W/1MEG 15 ; Lead Length: 15ft; Ground Cord Colour: Black; Ground Terminals: Snap; End To Ground Resistance: 1Mohm; Product Range: -; Colour: Black; Stud Size: 10mm 50H8163
Cord, kit, common Point Ground, 10Mm Std, W/1Meg 15' ; Longitud Del Conductor:15Ft; Cable De Tierra, Color:Black; Terminales De Tierra:Snap; Resistencia De Extremo A Tierra:1Mohm; Color:Black; Tamaño Del Terminal:10Mm |Desco 14213

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14213.