Desco 09680

Desco 09680 Grounding Coil Cord, 12 ft OAL, 4mm Snap For Transcore Only
$ 18.69
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Desco 09680.

Farnell

Datasheet1 page14 years ago

element14 APAC

Future Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-51.32%

Related Parts

Desco09480
Desco 09480 Grounding Cord Only, for Wrist Strap, 6 ft Over-All Length, 4mm Snap, Black
Desco14213
Anti-Static, Control Products, , 10mm STD w/1meg 15ft Ground Cord Kit | Desco 14213.
Desco09814
Green/Yellow Stripe Wire 10 mm Snap Stud Ground Cord To Floor Mat Connection
WRIST STRAP; Wrist Band Type:Adjustable; Body Material:Fabric; Material:Fabric

Descriptions

Descriptions of Desco 09680 provided by its distributors.

Desco 09680 Grounding Coil Cord, 12 ft OAL, 4mm Snap For Transcore Only
RELAXED RETRACTION COIL CORD 12FT; Lead Length: 12ft; Ground Cord Colour: Black; Ground Terminals: Snap; End To Ground Resistance: 1Mohm; Product Range: -; Colour: Black; Stud Size: 4mm 61H5691
Relaxed Retraction Coil Cord 12Ft; Longitud Del Conductor:12Ft; Cable De Tierra, Color:Black; Terminales De Tierra:Snap; Resistencia De Extremo A Tierra:1Mohm; Color:Black; Tamaño Del Terminal:4Mm |Desco 09680

Manufacturer Aliases

Desco has several brands around the world that distributors may use as alternate names. Desco may also be known as the following names:

  • DESCO INDUSTRIES
  • DESCO INDUSTRIES INC
  • Desco Europe / Vermason
  • Desco Europe
  • Desco Tools
  • DESCO IND
  • Desco Europe (Formerly Vermason)
  • Desco SPI Westek
  • RANTEC POWER SYSTEMS INC
  • DESCO INDUSTRIES INC ESDSYSTEMS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09680.